
CRCW0201150KFNEDAT | |
|---|---|
DigiKey Part Number | 541-CRCW0201150KFNEDATTR-ND - Tape & Reel (TR) 541-CRCW0201150KFNEDATCT-ND - Cut Tape (CT) 541-CRCW0201150KFNEDATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201150KFNEDAT |
Description | CRCW0201-AT 200 150K 1% ET7 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.16800 | ₹31.68 |
| 25 | ₹2.34840 | ₹58.71 |
| 50 | ₹1.90100 | ₹95.05 |
| 100 | ₹1.55620 | ₹155.62 |
| 250 | ₹1.22260 | ₹305.65 |
| 500 | ₹1.03436 | ₹517.18 |
| 1,000 | ₹0.88434 | ₹884.34 |
| 5,000 | ₹0.64839 | ₹3,241.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.55828 | ₹5,582.80 |
| 20,000 | ₹0.50628 | ₹10,125.60 |
| 30,000 | ₹0.48096 | ₹14,428.80 |
| 50,000 | ₹0.45357 | ₹22,678.50 |
| 70,000 | ₹0.43791 | ₹30,653.70 |
| 1,00,000 | ₹0.42310 | ₹42,310.00 |