CRCW0201160RJNED is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹2.59431
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹2.63398
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹2.60887
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 9,851
Unit Price: ₹8.87000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 10,000
Unit Price: ₹8.87000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹0.72119
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 2,249
Unit Price: ₹8.87000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹0.56563
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹1.21556
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1,42,188
Unit Price: ₹8.87000
Datasheet

Similar


YAGEO
In Stock: 15,830
Unit Price: ₹8.87000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₹13.31000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₹8.87000
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: ₹0.28432
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: ₹0.25031
Datasheet
CRCW-0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0201160RJNED

DigiKey Part Number
541-CRCW0201160RJNEDTR-ND - Tape & Reel (TR)
541-CRCW0201160RJNEDCT-ND - Cut Tape (CT)
541-CRCW0201160RJNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0201160RJNED
Description
RES SMD 160 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
160 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0201160RJNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₹0.37890₹18,945.00