
CRCW0201180KFNED | |
|---|---|
DigiKey Part Number | 541-CRCW0201180KFNEDTR-ND - Tape & Reel (TR) 541-CRCW0201180KFNEDCT-ND - Cut Tape (CT) 541-CRCW0201180KFNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201180KFNED |
Description | RES SMD 180K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201180KFNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.00700 | ₹40.07 |
| 25 | ₹3.01920 | ₹75.48 |
| 50 | ₹2.47880 | ₹123.94 |
| 100 | ₹2.06870 | ₹206.87 |
| 250 | ₹1.64380 | ₹410.95 |
| 500 | ₹1.40524 | ₹702.62 |
| 1,000 | ₹1.21608 | ₹1,216.08 |
| 5,000 | ₹0.91639 | ₹4,581.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.79842 | ₹7,984.20 |
| 20,000 | ₹0.73221 | ₹14,644.20 |
| 30,000 | ₹0.69998 | ₹20,999.40 |
| 50,000 | ₹0.66509 | ₹33,254.50 |
| 70,000 | ₹0.64513 | ₹45,159.10 |
| 1,00,000 | ₹0.62626 | ₹62,626.00 |