CRCW02011K74FNED is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 6,054
Unit Price: ₹18.64000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 12,674
Unit Price: ₹9.76000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 10,000
Unit Price: ₹8.87000
Datasheet

Similar


YAGEO
In Stock: 3,736
Unit Price: ₹8.87000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1,17,580
Unit Price: ₹8.87000
Datasheet

Similar


YAGEO
In Stock: 10,000
Unit Price: ₹10.65000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹1.58649
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₹8.87000
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: ₹0.28432
Datasheet
CRCW-0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW02011K74FNED

DigiKey Part Number
541-CRCW02011K74FNEDTR-ND - Tape & Reel (TR)
541-CRCW02011K74FNEDCT-ND - Cut Tape (CT)
541-CRCW02011K74FNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW02011K74FNED
Description
RES SMD 1.74K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.74 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW02011K74FNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹3.63800₹36.38
25₹2.73320₹68.33
50₹2.23620₹111.81
100₹1.85470₹185.47
250₹1.47664₹369.16
500₹1.26188₹630.94
1,000₹1.09239₹1,092.39
5,000₹0.82333₹4,116.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.76032₹7,603.20
20,000₹0.69727₹13,945.40
30,000₹0.66659₹19,997.70
50,000₹0.63336₹31,668.00
70,000₹0.61435₹43,004.50
1,00,000₹0.59638₹59,638.00
1,20,000₹0.58798₹70,557.60
2,40,000₹0.56027₹1,34,464.80
2,50,000₹0.55883₹1,39,707.50
Manufacturers Standard Package