21.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020121K5FNED

DigiKey Part Number
541-CRCW020121K5FNEDTR-ND - Tape & Reel (TR)
541-CRCW020121K5FNEDCT-ND - Cut Tape (CT)
541-CRCW020121K5FNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW020121K5FNED
Description
RES SMD 21.5K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
21.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW020121K5FNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,660
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.82100₹38.21
25₹2.87000₹71.75
50₹2.34820₹117.41
100₹1.94760₹194.76
250₹1.55060₹387.65
500₹1.32510₹662.55
1,000₹1.14712₹1,147.12
5,000₹0.86458₹4,322.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.70765₹7,076.50
20,000₹0.69987₹13,997.40
30,000₹0.69585₹20,875.50
50,000₹0.66509₹33,254.50
70,000₹0.64513₹45,159.10
1,00,000₹0.62626₹62,626.00
Manufacturers Standard Package