22 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020122R0JNED

DigiKey Part Number
541-22AGTR-ND - Tape & Reel (TR)
541-22AGCT-ND - Cut Tape (CT)
541-22AGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW020122R0JNED
Description
RES SMD 22 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW020122R0JNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,779
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.07500₹30.75
25₹2.27360₹56.84
50₹1.84500₹92.25
100₹1.51890₹151.89
250₹1.19280₹298.20
500₹1.00640₹503.20
1,000₹0.85917₹859.17
5,000₹0.62845₹3,142.25
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.54057₹5,405.70
20,000₹0.48965₹9,793.00
30,000₹0.46487₹13,946.10
50,000₹0.43810₹21,905.00
70,000₹0.42278₹29,594.60
1,00,000₹0.40830₹40,830.00
Manufacturers Standard Package