CRCW-0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020128K0FNED

DigiKey Part Number
541-CRCW020128K0FNEDTR-ND - Tape & Reel (TR)
541-CRCW020128K0FNEDCT-ND - Cut Tape (CT)
541-CRCW020128K0FNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW020128K0FNED
Description
RES SMD 28K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
28 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW020128K0FNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,451
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹3.63800₹36.38
25₹2.73320₹68.33
50₹2.23620₹111.81
100₹1.85470₹185.47
250₹1.47664₹369.16
500₹1.26188₹630.94
1,000₹1.09239₹1,092.39
5,000₹0.89574₹4,478.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.90612₹9,061.20
20,000₹0.74675₹14,935.00
30,000₹0.66659₹19,997.70
50,000₹0.56531₹28,265.50
70,000₹0.56298₹39,408.60
1,00,000₹0.56069₹56,069.00
1,20,000₹0.55959₹67,150.80
2,40,000₹0.55578₹1,33,387.20
2,50,000₹0.55557₹1,38,892.50
Manufacturers Standard Package