
CRCW02012K70FKED | |
|---|---|
DigiKey Part Number | 541-2.70KAABTR-ND - Tape & Reel (TR) 541-2.70KAABCT-ND - Cut Tape (CT) 541-2.70KAABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02012K70FKED |
Description | RES SMD 2.7K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02012K70FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹9.78500 | ₹97.85 |
| 25 | ₹7.79040 | ₹194.76 |
| 50 | ₹6.63480 | ₹331.74 |
| 100 | ₹5.73090 | ₹573.09 |
| 250 | ₹4.81956 | ₹1,204.89 |
| 500 | ₹4.29402 | ₹2,147.01 |
| 1,000 | ₹3.87933 | ₹3,879.33 |
| 5,000 | ₹3.21510 | ₹16,075.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.87050 | ₹28,705.00 |
| 20,000 | ₹2.84688 | ₹56,937.60 |
| 30,000 | ₹2.83463 | ₹85,038.90 |
| 50,000 | ₹2.76595 | ₹1,38,297.50 |
| 70,000 | ₹2.71850 | ₹1,90,295.00 |
| 1,00,000 | ₹2.67360 | ₹2,67,360.00 |