
CRCW02012M20FNED | |
|---|---|
DigiKey Part Number | 541-CRCW02012M20FNEDTR-ND - Tape & Reel (TR) 541-CRCW02012M20FNEDCT-ND - Cut Tape (CT) 541-CRCW02012M20FNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02012M20FNED |
Description | RES SMD 2.2M OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02012M20FNED Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹4.06400 | ₹40.64 |
| 25 | ₹3.06200 | ₹76.55 |
| 50 | ₹2.51400 | ₹125.70 |
| 100 | ₹2.09810 | ₹209.81 |
| 250 | ₹1.66716 | ₹416.79 |
| 500 | ₹1.42522 | ₹712.61 |
| 1,000 | ₹1.23336 | ₹1,233.36 |
| 5,000 | ₹0.92941 | ₹4,647.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.80976 | ₹8,097.60 |
| 20,000 | ₹0.74261 | ₹14,852.20 |
| 30,000 | ₹0.70993 | ₹21,297.90 |
| 50,000 | ₹0.67454 | ₹33,727.00 |
| 70,000 | ₹0.65429 | ₹45,800.30 |
| 1,00,000 | ₹0.63515 | ₹63,515.00 |