
CRCW0201301KFNED | |
|---|---|
DigiKey Part Number | 541-CRCW0201301KFNEDTR-ND - Tape & Reel (TR) 541-CRCW0201301KFNEDCT-ND - Cut Tape (CT) 541-CRCW0201301KFNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201301KFNED |
Description | RES SMD 301K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 301 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201301KFNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.82100 | ₹38.21 |
| 25 | ₹2.87000 | ₹71.75 |
| 50 | ₹2.34820 | ₹117.41 |
| 100 | ₹1.94760 | ₹194.76 |
| 250 | ₹1.55060 | ₹387.65 |
| 500 | ₹1.32510 | ₹662.55 |
| 1,000 | ₹1.14712 | ₹1,147.12 |
| 5,000 | ₹0.86458 | ₹4,322.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.60813 | ₹6,081.30 |
| 20,000 | ₹0.60128 | ₹12,025.60 |
| 30,000 | ₹0.59770 | ₹17,931.00 |
| 50,000 | ₹0.59363 | ₹29,681.50 |
| 70,000 | ₹0.59119 | ₹41,383.30 |
| 1,00,000 | ₹0.58879 | ₹58,879.00 |