CRCW0201390RJNED is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 13,925
Unit Price: ₹9.32000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 10,000
Unit Price: ₹9.32000
Datasheet

Upgrade


YAGEO
In Stock: 10,850
Unit Price: ₹9.32000
Datasheet

Upgrade


Panasonic Industry
In Stock: 76,644
Unit Price: ₹9.32000
Datasheet

Upgrade


YAGEO
In Stock: 1,91,961
Unit Price: ₹9.32000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹0.38496
Datasheet

Similar


WEC
In Stock: 1,00,000
Unit Price: ₹0.62453
Datasheet

Similar


Panasonic Industry
In Stock: 1,31,832
Unit Price: ₹9.32000
Datasheet

Similar


YAGEO
In Stock: 19,621
Unit Price: ₹9.32000
Datasheet
390 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0201390RJNED

DigiKey Part Number
541-CRCW0201390RJNEDTR-ND - Tape & Reel (TR)
541-CRCW0201390RJNEDCT-ND - Cut Tape (CT)
541-CRCW0201390RJNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0201390RJNED
Description
RES SMD 390 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
390 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0201390RJNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.07500₹30.75
25₹2.27360₹56.84
50₹1.84500₹92.25
100₹1.51890₹151.89
250₹1.19280₹298.20
500₹1.00640₹503.20
1,000₹0.85917₹859.17
5,000₹0.62845₹3,142.25
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.54057₹5,405.70
20,000₹0.48965₹9,793.00
30,000₹0.46487₹13,946.10
50,000₹0.43810₹21,905.00
70,000₹0.42278₹29,594.60
1,00,000₹0.40830₹40,830.00
Manufacturers Standard Package