
CRCW020145K3FKED | |
---|---|
DigiKey Part Number | 541-CRCW020145K3FKEDTR-ND - Tape & Reel (TR) 541-CRCW020145K3FKEDCT-ND - Cut Tape (CT) 541-CRCW020145K3FKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020145K3FKED |
Description | RES SMD 45.3K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 45.3 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020145K3FKED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹18.64000 | ₹18.64 |
10 | ₹9.31800 | ₹93.18 |
25 | ₹7.41880 | ₹185.47 |
50 | ₹6.31820 | ₹315.91 |
100 | ₹4.49910 | ₹449.91 |
250 | ₹3.99332 | ₹998.33 |
500 | ₹3.78742 | ₹1,893.71 |
1,000 | ₹3.69425 | ₹3,694.25 |
5,000 | ₹3.07111 | ₹15,355.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹2.73355 | ₹27,335.50 |
20,000 | ₹2.61858 | ₹52,371.60 |
30,000 | ₹2.56115 | ₹76,834.50 |
50,000 | ₹2.50250 | ₹1,25,125.00 |
70,000 | ₹2.49495 | ₹1,74,646.50 |
1,00,000 | ₹2.48754 | ₹2,48,754.00 |
1,20,000 | ₹2.48397 | ₹2,98,076.40 |
2,40,000 | ₹2.46008 | ₹5,90,419.20 |
2,50,000 | ₹2.45664 | ₹6,14,160.00 |