CRCW-0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020147K5FKED

DigiKey Part Number
541-47.5KAABTR-ND - Tape & Reel (TR)
541-47.5KAABCT-ND - Cut Tape (CT)
541-47.5KAABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW020147K5FKED
Description
RES SMD 47.5K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW020147K5FKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,727
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹18.64000₹18.64
10₹9.31800₹93.18
25₹7.41880₹185.47
50₹6.76200₹338.10
100₹5.45750₹545.75
250₹4.58964₹1,147.41
500₹3.69336₹1,846.68
1,000₹3.06153₹3,061.53
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹2.93508₹29,350.80
20,000₹2.78573₹55,714.60
30,000₹2.71290₹81,387.00
50,000₹2.63398₹1,31,699.00
70,000₹2.58880₹1,81,216.00
1,00,000₹2.54604₹2,54,604.00
1,20,000₹2.52606₹3,03,127.20
2,40,000₹2.46008₹5,90,419.20
2,50,000₹2.45664₹6,14,160.00
Manufacturers Standard Package