CRCW020149K9FKEE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 79,042
Unit Price: ₹18.64000
Datasheet
CRCW-0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020149K9FKEE

DigiKey Part Number
CRCW020149K9FKEE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW020149K9FKEE
Description
CRCW0201 100 49K9 1% EF4 E3
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW020149K9FKEE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₹2.63398₹1,31,699.00
Manufacturers Standard Package