
CRCW0201560RJNED | |
|---|---|
DigiKey Part Number | 541-560AGTR-ND - Tape & Reel (TR) 541-560AGCT-ND - Cut Tape (CT) 541-560AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201560RJNED |
Description | RES SMD 560 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201560RJNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.07500 | ₹30.75 |
| 25 | ₹2.27360 | ₹56.84 |
| 50 | ₹1.84500 | ₹92.25 |
| 100 | ₹1.51890 | ₹151.89 |
| 250 | ₹1.19280 | ₹298.20 |
| 500 | ₹1.00640 | ₹503.20 |
| 1,000 | ₹0.85917 | ₹859.17 |
| 5,000 | ₹0.62845 | ₹3,142.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.54057 | ₹5,405.70 |
| 20,000 | ₹0.48965 | ₹9,793.00 |
| 30,000 | ₹0.46487 | ₹13,946.10 |
| 50,000 | ₹0.43810 | ₹21,905.00 |
| 70,000 | ₹0.42278 | ₹29,594.60 |
| 1,00,000 | ₹0.40830 | ₹40,830.00 |