
CRCW020156K2FKED | |
|---|---|
DigiKey Part Number | 541-56.2KAABTR-ND - Tape & Reel (TR) 541-56.2KAABCT-ND - Cut Tape (CT) 541-56.2KAABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020156K2FKED |
Description | RES SMD 56.2K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020156K2FKED Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹10.34400 | ₹103.44 |
| 25 | ₹8.23760 | ₹205.94 |
| 50 | ₹7.02620 | ₹351.31 |
| 100 | ₹6.06640 | ₹606.64 |
| 250 | ₹5.10288 | ₹1,275.72 |
| 500 | ₹4.54748 | ₹2,273.74 |
| 1,000 | ₹4.10857 | ₹4,108.57 |
| 5,000 | ₹3.40483 | ₹17,024.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.07924 | ₹30,792.40 |
| 20,000 | ₹2.92250 | ₹58,450.00 |
| 30,000 | ₹2.84609 | ₹85,382.70 |
| 50,000 | ₹2.76326 | ₹1,38,163.00 |
| 70,000 | ₹2.71583 | ₹1,90,108.10 |
| 1,00,000 | ₹2.67095 | ₹2,67,095.00 |