5.1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW02015K10FKED

DigiKey Part Number
541-5.10KAABTR-ND - Tape & Reel (TR)
541-5.10KAABCT-ND - Cut Tape (CT)
541-5.10KAABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW02015K10FKED
Description
RES SMD 5.1K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW02015K10FKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,876
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹20.50000₹20.50
10₹10.43700₹104.37
25₹8.23760₹205.94
50₹7.02620₹351.31
100₹6.07570₹607.57
250₹5.10660₹1,276.65
500₹4.55120₹2,275.60
1,000₹4.11137₹4,111.37
5,000₹3.40800₹17,040.00
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹3.08213₹30,821.30
20,000₹2.92530₹58,506.00
30,000₹2.84882₹85,464.60
50,000₹2.76595₹1,38,297.50
70,000₹2.71850₹1,90,295.00
1,00,000₹2.67360₹2,67,360.00
Manufacturers Standard Package