
CRCW02015K11FKED | |
|---|---|
DigiKey Part Number | 541-5.11KAABTR-ND - Tape & Reel (TR) 541-5.11KAABCT-ND - Cut Tape (CT) 541-5.11KAABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02015K11FKED |
Description | RES SMD 5.11K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02015K11FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹10.43700 | ₹104.37 |
| 25 | ₹8.23760 | ₹205.94 |
| 50 | ₹7.02620 | ₹351.31 |
| 100 | ₹6.07570 | ₹607.57 |
| 250 | ₹5.10660 | ₹1,276.65 |
| 500 | ₹4.55120 | ₹2,275.60 |
| 1,000 | ₹4.11137 | ₹4,111.37 |
| 5,000 | ₹3.40800 | ₹17,040.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.08213 | ₹30,821.30 |
| 20,000 | ₹2.92530 | ₹58,506.00 |
| 30,000 | ₹2.84882 | ₹85,464.60 |
| 50,000 | ₹2.76595 | ₹1,38,297.50 |
| 70,000 | ₹2.71850 | ₹1,90,295.00 |
| 1,00,000 | ₹2.67360 | ₹2,67,360.00 |