CRCW020164K9FNED is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹9.32000
Datasheet

Similar


YAGEO
In Stock: 5,085
Unit Price: ₹9.32000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹1.71239
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: ₹0.37135
Datasheet

Similar


Panasonic Industry
In Stock: 41,966
Unit Price: ₹9.32000
Datasheet

Similar


YAGEO
In Stock: 53,249
Unit Price: ₹9.32000
Datasheet
64.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020164K9FNED

DigiKey Part Number
541-CRCW020164K9FNEDTR-ND - Tape & Reel (TR)
541-CRCW020164K9FNEDCT-ND - Cut Tape (CT)
541-CRCW020164K9FNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW020164K9FNED
Description
RES SMD 64.9K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
64.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW020164K9FNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.82100₹38.21
25₹2.87000₹71.75
50₹2.34820₹117.41
100₹1.94760₹194.76
250₹1.55060₹387.65
500₹1.32510₹662.55
1,000₹1.20676₹1,206.76
5,000₹1.11488₹5,574.40
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.03940₹10,394.00
20,000₹0.78416₹15,683.20
Manufacturers Standard Package