CRCW-0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0201820RJNED

DigiKey Part Number
541-820AGTR-ND - Tape & Reel (TR)
541-820AGCT-ND - Cut Tape (CT)
541-820AGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0201820RJNED
Description
RES SMD 820 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0201820RJNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,745
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹2.84000₹28.40
25₹2.09440₹52.36
50₹1.70380₹85.19
100₹1.40210₹140.21
250₹1.10036₹275.09
500₹0.92822₹464.11
1,000₹0.79422₹794.22
5,000₹0.64762₹3,238.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.65561₹6,556.10
Manufacturers Standard Package