
CRCW02016K04FNEDAT | |
|---|---|
DigiKey Part Number | 541-CRCW02016K04FNEDATTR-ND - Tape & Reel (TR) 541-CRCW02016K04FNEDATCT-ND - Cut Tape (CT) 541-CRCW02016K04FNEDATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02016K04FNEDAT |
Description | CRCW0201-AT 200 6K04 1% ET7 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.16800 | ₹31.68 |
| 25 | ₹2.34840 | ₹58.71 |
| 50 | ₹1.90100 | ₹95.05 |
| 100 | ₹1.55620 | ₹155.62 |
| 250 | ₹1.22260 | ₹305.65 |
| 500 | ₹1.03436 | ₹517.18 |
| 1,000 | ₹0.88434 | ₹884.34 |
| 5,000 | ₹0.64839 | ₹3,241.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.55828 | ₹5,582.80 |
| 20,000 | ₹0.50628 | ₹10,125.60 |
| 30,000 | ₹0.48096 | ₹14,428.80 |
| 50,000 | ₹0.45357 | ₹22,678.50 |
| 70,000 | ₹0.43791 | ₹30,653.70 |
| 1,00,000 | ₹0.42310 | ₹42,310.00 |