CRCW-0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020190R9FNED

DigiKey Part Number
541-CRCW020190R9FNEDTR-ND - Tape & Reel (TR)
541-CRCW020190R9FNEDCT-ND - Cut Tape (CT)
541-CRCW020190R9FNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW020190R9FNED
Description
RES SMD 90.9 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
90.9 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW020190R9FNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,921
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹3.63800₹36.38
25₹2.73320₹68.33
50₹2.23620₹111.81
100₹1.85470₹185.47
250₹1.47664₹369.16
500₹1.26188₹630.94
1,000₹1.09239₹1,092.39
5,000₹0.82333₹4,116.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.57912₹5,791.20
20,000₹0.52556₹10,511.20
30,000₹0.52241₹15,672.30
50,000₹0.47220₹23,610.00
70,000₹0.47018₹32,912.60
1,00,000₹0.46820₹46,820.00
1,20,000₹0.46725₹56,070.00
2,40,000₹0.46394₹1,11,345.60
2,50,000₹0.46376₹1,15,940.00
Manufacturers Standard Package