100 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0402100KFKEDHP

DigiKey Part Number
541-100KYTR-ND - Tape & Reel (TR)
541-100KYCT-ND - Cut Tape (CT)
541-100KYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402100KFKEDHP
Description
RES SMD 100K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402100KFKEDHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCA0402100KFKEDHPVishay Dale36,477541-3242-1-ND₹9.32000Similar
ERJ-PA2F1003XPanasonic Industry40,070P17236CT-ND₹19.57000Direct
In-Stock: 94,349
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹11.18000₹11.18
10₹5.31200₹53.12
25₹4.06280₹101.57
50₹3.37340₹168.67
100₹2.82350₹282.35
250₹2.28492₹571.23
500₹1.97740₹988.70
1,000₹1.73326₹1,733.26
5,000₹1.34635₹6,731.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.18747₹11,874.70
20,000₹1.10155₹22,031.00
30,000₹1.05971₹31,791.30
50,000₹1.01439₹50,719.50
70,000₹0.98845₹69,191.50
1,00,000₹0.96393₹96,393.00
Manufacturers Standard Package