


CRCW0402137KFKTD | |
|---|---|
DigiKey Part Number | 541-CRCW0402137KFKTDTR-ND - Tape & Reel (TR) 541-CRCW0402137KFKTDCT-ND - Cut Tape (CT) 541-CRCW0402137KFKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402137KFKTD |
Description | RES SMD 137K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 137 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402137KFKTD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹7.64100 | ₹76.41 |
| 25 | ₹6.00120 | ₹150.03 |
| 50 | ₹5.03200 | ₹251.60 |
| 100 | ₹4.29590 | ₹429.59 |
| 250 | ₹3.55224 | ₹888.06 |
| 500 | ₹3.12546 | ₹1,562.73 |
| 1,000 | ₹2.78626 | ₹2,786.26 |
| 5,000 | ₹2.24560 | ₹11,228.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.00974 | ₹20,097.40 |
| 20,000 | ₹1.88953 | ₹37,790.60 |
| 30,000 | ₹1.83095 | ₹54,928.50 |
| 50,000 | ₹1.76748 | ₹88,374.00 |
| 70,000 | ₹1.73114 | ₹1,21,179.80 |
| 1,00,000 | ₹1.69678 | ₹1,69,678.00 |