


CRCW040213K3FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW040213K3FKTDTR-ND - Tape & Reel (TR) 541-CRCW040213K3FKTDCT-ND - Cut Tape (CT) 541-CRCW040213K3FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040213K3FKTD |
Description | RES SMD 13.3K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040213K3FKTD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹8.01400 | ₹80.14 |
| 25 | ₹6.29920 | ₹157.48 |
| 50 | ₹5.31160 | ₹265.58 |
| 100 | ₹4.53820 | ₹453.82 |
| 250 | ₹3.75724 | ₹939.31 |
| 500 | ₹3.31184 | ₹1,655.92 |
| 1,000 | ₹2.95959 | ₹2,959.59 |
| 5,000 | ₹2.39618 | ₹11,980.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.14822 | ₹21,482.20 |
| 20,000 | ₹2.02284 | ₹40,456.80 |
| 30,000 | ₹1.96175 | ₹58,852.50 |
| 50,000 | ₹1.89557 | ₹94,778.50 |
| 70,000 | ₹1.85769 | ₹1,30,038.30 |
| 1,00,000 | ₹1.82183 | ₹1,82,183.00 |