162 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0402162RFKEDHP

DigiKey Part Number
541-162YTR-ND - Tape & Reel (TR)
541-162YCT-ND - Cut Tape (CT)
541-162YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402162RFKEDHP
Description
RES SMD 162 OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
162 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402162RFKEDHP Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 55,943
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹11.18000₹11.18
10₹5.40500₹54.05
25₹4.13760₹103.44
50₹3.42920₹171.46
100₹2.87940₹287.94
250₹2.32964₹582.41
500₹2.01654₹1,008.27
1,000₹1.76867₹1,768.67
5,000₹1.37598₹6,879.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.21431₹12,143.10
20,000₹1.12713₹22,542.60
30,000₹1.08469₹32,540.70
50,000₹1.03873₹51,936.50
70,000₹1.01240₹70,868.00
1,00,000₹0.98751₹98,751.00
Manufacturers Standard Package