


CRCW040216K5FKED | |
---|---|
DigiKey Part Number | 541-16.5KLTR-ND - Tape & Reel (TR) 541-16.5KLCT-ND - Cut Tape (CT) 541-16.5KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040216K5FKED |
Description | RES 16.5K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040216K5FKED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.66200 | ₹26.62 |
25 | ₹1.98760 | ₹49.69 |
50 | ₹1.59740 | ₹79.87 |
100 | ₹1.31340 | ₹131.34 |
250 | ₹1.02584 | ₹256.46 |
500 | ₹0.86432 | ₹432.16 |
1,000 | ₹0.73832 | ₹738.32 |
5,000 | ₹0.56510 | ₹2,825.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.38895 | ₹3,889.50 |
20,000 | ₹0.38420 | ₹7,684.00 |
30,000 | ₹0.38173 | ₹11,451.90 |
50,000 | ₹0.37890 | ₹18,945.00 |
70,000 | ₹0.37721 | ₹26,404.70 |
1,00,000 | ₹0.36760 | ₹36,760.00 |
1,20,000 | ₹0.36137 | ₹43,364.40 |
2,40,000 | ₹0.34086 | ₹81,806.40 |
2,50,000 | ₹0.33979 | ₹84,947.50 |