
CRCW040218K0FKEDHP | |
|---|---|
DigiKey Part Number | CRCW040218K0FKEDHPTR-ND - Tape & Reel (TR) CRCW040218K0FKEDHPCT-ND - Cut Tape (CT) CRCW040218K0FKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040218K0FKEDHP |
Description | RES SMD 18K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040218K0FKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹6.33700 | ₹63.37 |
| 25 | ₹4.92040 | ₹123.01 |
| 50 | ₹4.11880 | ₹205.94 |
| 100 | ₹3.49450 | ₹349.45 |
| 250 | ₹2.85520 | ₹713.80 |
| 500 | ₹2.49180 | ₹1,245.90 |
| 1,000 | ₹2.20292 | ₹2,202.92 |
| 5,000 | ₹1.74407 | ₹8,720.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.55006 | ₹15,500.60 |
| 20,000 | ₹1.44806 | ₹28,961.20 |
| 30,000 | ₹1.39838 | ₹41,951.40 |
| 50,000 | ₹1.34456 | ₹67,228.00 |
| 70,000 | ₹1.31376 | ₹91,963.20 |
| 1,00,000 | ₹1.28462 | ₹1,28,462.00 |