
CRCW040218K2FKEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW040218K2FKEDHPTR-ND - Tape & Reel (TR) 541-CRCW040218K2FKEDHPCT-ND - Cut Tape (CT) 541-CRCW040218K2FKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040218K2FKEDHP |
Description | RES SMD 18.2K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18.2 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040218K2FKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹6.43000 | ₹64.30 |
| 25 | ₹4.99480 | ₹124.87 |
| 50 | ₹4.17480 | ₹208.74 |
| 100 | ₹3.54110 | ₹354.11 |
| 250 | ₹2.89624 | ₹724.06 |
| 500 | ₹2.52720 | ₹1,263.60 |
| 1,000 | ₹2.23646 | ₹2,236.46 |
| 5,000 | ₹1.77258 | ₹8,862.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.57606 | ₹15,760.60 |
| 20,000 | ₹1.47304 | ₹29,460.80 |
| 30,000 | ₹1.42283 | ₹42,684.90 |
| 50,000 | ₹1.36842 | ₹68,421.00 |
| 70,000 | ₹1.33729 | ₹93,610.30 |
| 1,00,000 | ₹1.30784 | ₹1,30,784.00 |