1.2 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW04021K20FKEDHP

DigiKey Part Number
541-CRCW04021K20FKEDHPTR-ND - Tape & Reel (TR)
541-CRCW04021K20FKEDHPCT-ND - Cut Tape (CT)
541-CRCW04021K20FKEDHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04021K20FKEDHP
Description
RES SMD 1.2K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04021K20FKEDHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA2F1201XPanasonic Industry80P124433CT-ND₹19.85000Parametric Equivalent
ESR01MZPF1201Rohm Semiconductor9,696846-ESR01MZPF1201CT-ND₹25.52000Parametric Equivalent
In-Stock: 58,110
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.23000₹13.23
10₹6.14300₹61.43
25₹4.72560₹118.14
50₹3.95060₹197.53
100₹3.33620₹333.62
250₹2.71812₹679.53
500₹2.36654₹1,183.27
1,000₹2.08773₹2,087.73
5,000₹1.64410₹8,220.50
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.45801₹14,580.10
20,000₹1.35948₹27,189.60
30,000₹1.31145₹39,343.50
50,000₹1.25946₹62,973.00
70,000₹1.22968₹86,077.60
1,00,000₹1.20152₹1,20,152.00
Manufacturers Standard Package