


CRCW04021R30FKED | |
---|---|
DigiKey Part Number | 541-1.30LLTR-ND - Tape & Reel (TR) 541-1.30LLCT-ND - Cut Tape (CT) 541-1.30LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021R30FKED |
Description | RES 1.3 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021R30FKED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.37200 | ₹33.72 |
25 | ₹2.52040 | ₹63.01 |
50 | ₹2.05880 | ₹102.94 |
100 | ₹1.69490 | ₹169.49 |
250 | ₹1.34884 | ₹337.21 |
500 | ₹1.14652 | ₹573.26 |
1,000 | ₹0.98945 | ₹989.45 |
5,000 | ₹0.73903 | ₹3,695.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.68010 | ₹6,801.00 |
20,000 | ₹0.62158 | ₹12,431.60 |
30,000 | ₹0.59311 | ₹17,793.30 |
50,000 | ₹0.56229 | ₹28,114.50 |
70,000 | ₹0.54465 | ₹38,125.50 |
1,00,000 | ₹0.52798 | ₹52,798.00 |
1,20,000 | ₹0.52018 | ₹62,421.60 |
2,40,000 | ₹0.50960 | ₹1,22,304.00 |