
CRCW060333K2FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW060333K2FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW060333K2FKEAHPCT-ND - Cut Tape (CT) 541-CRCW060333K2FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060333K2FKEAHP |
Description | RES SMD 33.2K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060333K2FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹7.54800 | ₹75.48 |
| 25 | ₹5.88920 | ₹147.23 |
| 50 | ₹4.93880 | ₹246.94 |
| 100 | ₹4.21200 | ₹421.20 |
| 250 | ₹3.47396 | ₹868.49 |
| 500 | ₹3.05278 | ₹1,526.39 |
| 1,000 | ₹2.72010 | ₹2,720.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.10619 | ₹10,530.95 |
| 10,000 | ₹1.95737 | ₹19,573.70 |
| 15,000 | ₹1.88497 | ₹28,274.55 |
| 25,000 | ₹1.80650 | ₹45,162.50 |
| 35,000 | ₹1.76161 | ₹61,656.35 |
| 50,000 | ₹1.71913 | ₹85,956.50 |