200 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0402200KJNEDHP

DigiKey Part Number
541-CRCW0402200KJNEDHPTR-ND - Tape & Reel (TR)
541-CRCW0402200KJNEDHPCT-ND - Cut Tape (CT)
541-CRCW0402200KJNEDHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402200KJNEDHP
Description
RES SMD 200K OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
200 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402200KJNEDHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,311
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹5.96400₹59.64
25₹4.62200₹115.55
50₹3.85800₹192.90
100₹3.26150₹326.15
250₹2.65768₹664.42
500₹2.31288₹1,156.44
1,000₹2.04077₹2,040.77
5,000₹1.60578₹8,028.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.42370₹14,237.00
20,000₹1.32711₹26,542.20
30,000₹1.28007₹38,402.10
50,000₹1.22910₹61,455.00
70,000₹1.19993₹83,995.10
1,00,000₹1.17235₹1,17,235.00
Manufacturers Standard Package