
CRCW040222K0FKEDHP | |
|---|---|
DigiKey Part Number | 541-22.0KYTR-ND - Tape & Reel (TR) 541-22.0KYCT-ND - Cut Tape (CT) 541-22.0KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040222K0FKEDHP |
Description | RES SMD 22K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040222K0FKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹5.68400 | ₹56.84 |
| 25 | ₹4.36120 | ₹109.03 |
| 50 | ₹3.61560 | ₹180.78 |
| 100 | ₹3.04720 | ₹304.72 |
| 250 | ₹2.47876 | ₹619.69 |
| 500 | ₹2.15074 | ₹1,075.37 |
| 1,000 | ₹1.89168 | ₹1,891.68 |
| 5,000 | ₹1.47942 | ₹7,397.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.30852 | ₹13,085.20 |
| 20,000 | ₹1.21706 | ₹24,341.20 |
| 30,000 | ₹1.17250 | ₹35,175.00 |
| 50,000 | ₹1.12425 | ₹56,212.50 |
| 70,000 | ₹1.09663 | ₹76,764.10 |
| 1,00,000 | ₹1.07050 | ₹1,07,050.00 |