
CRCW040222R0JNEDIF | |
|---|---|
DigiKey Part Number | 541-22ATTR-ND - Tape & Reel (TR) 541-22ATCT-ND - Cut Tape (CT) 541-22ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040222R0JNEDIF |
Description | RES SMD 22 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040222R0JNEDIF Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹13.97800 | ₹139.78 |
| 25 | ₹11.25680 | ₹281.42 |
| 50 | ₹9.71000 | ₹485.50 |
| 100 | ₹8.49860 | ₹849.86 |
| 250 | ₹7.26104 | ₹1,815.26 |
| 500 | ₹6.55098 | ₹3,275.49 |
| 1,000 | ₹5.98720 | ₹5,987.20 |
| 5,000 | ₹5.08479 | ₹25,423.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.63982 | ₹46,398.20 |
| 20,000 | ₹4.43845 | ₹88,769.00 |
| 30,000 | ₹4.34029 | ₹1,30,208.70 |
| 50,000 | ₹4.23381 | ₹2,11,690.50 |
| 70,000 | ₹4.17286 | ₹2,92,100.20 |
| 1,00,000 | ₹4.11518 | ₹4,11,518.00 |