


CRCW0402249RFKTD | |
|---|---|
DigiKey Part Number | 541-CRCW0402249RFKTDTR-ND - Tape & Reel (TR) 541-CRCW0402249RFKTDCT-ND - Cut Tape (CT) 541-CRCW0402249RFKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402249RFKTD |
Description | RES SMD 249 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402249RFKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹8.10700 | ₹81.07 |
| 25 | ₹6.37400 | ₹159.35 |
| 50 | ₹5.36760 | ₹268.38 |
| 100 | ₹4.58480 | ₹458.48 |
| 250 | ₹3.80200 | ₹950.50 |
| 500 | ₹3.35284 | ₹1,676.42 |
| 1,000 | ₹2.99686 | ₹2,996.86 |
| 5,000 | ₹2.42843 | ₹12,142.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.19267 | ₹21,926.70 |
| 20,000 | ₹2.06570 | ₹41,314.00 |
| 30,000 | ₹2.00384 | ₹60,115.20 |
| 50,000 | ₹1.93678 | ₹96,839.00 |
| 70,000 | ₹1.89840 | ₹1,32,888.00 |
| 1,00,000 | ₹1.86209 | ₹1,86,209.00 |