CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW040226K7FKED

DigiKey Part Number
541-26.7KLTR-ND - Tape & Reel (TR)
541-26.7KLCT-ND - Cut Tape (CT)
541-26.7KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040226K7FKED
Description
RES 26.7K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
26.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040226K7FKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,134
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹2.66200₹26.62
25₹1.98760₹49.69
50₹1.59740₹79.87
100₹1.31340₹131.34
250₹1.02584₹256.46
500₹0.86432₹432.16
1,000₹0.73832₹738.32
5,000₹0.56510₹2,825.50
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.48417₹4,841.70
20,000₹0.44237₹8,847.40
30,000₹0.41962₹12,588.60
50,000₹0.41669₹20,834.50
Manufacturers Standard Package