
CRCW0402270RJNEDHP | |
|---|---|
DigiKey Part Number | CRCW0402270RJNEDHPTR-ND - Tape & Reel (TR) CRCW0402270RJNEDHPCT-ND - Cut Tape (CT) CRCW0402270RJNEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402270RJNEDHP |
Description | RES SMD 270 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402270RJNEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹6.43000 | ₹64.30 |
| 25 | ₹4.95760 | ₹123.94 |
| 50 | ₹4.15600 | ₹207.80 |
| 100 | ₹3.51310 | ₹351.31 |
| 250 | ₹2.87384 | ₹718.46 |
| 500 | ₹2.50670 | ₹1,253.35 |
| 1,000 | ₹2.21689 | ₹2,216.89 |
| 5,000 | ₹1.75581 | ₹8,779.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.56077 | ₹15,607.70 |
| 20,000 | ₹1.45831 | ₹29,166.20 |
| 30,000 | ₹1.40844 | ₹42,253.20 |
| 50,000 | ₹1.35440 | ₹67,720.00 |
| 70,000 | ₹1.32345 | ₹92,641.50 |
| 1,00,000 | ₹1.29419 | ₹1,29,419.00 |