27 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW040227R0FKEDHP

DigiKey Part Number
541-CRCW040227R0FKEDHPTR-ND - Tape & Reel (TR)
541-CRCW040227R0FKEDHPCT-ND - Cut Tape (CT)
541-CRCW040227R0FKEDHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040227R0FKEDHP
Description
RES SMD 27 OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040227R0FKEDHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,361
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹5.87100₹58.71
25₹4.54760₹113.69
50₹3.80200₹190.10
100₹3.20560₹320.56
250₹2.61292₹653.23
500₹2.27188₹1,135.94
1,000₹2.00257₹2,002.57
5,000₹1.57354₹7,867.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.39425₹13,942.50
20,000₹1.29892₹25,978.40
30,000₹1.25251₹37,575.30
50,000₹1.20223₹60,111.50
70,000₹1.17346₹82,142.20
1,00,000₹1.14625₹1,14,625.00
Manufacturers Standard Package