Direct
Similar



CRCW04022K21FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW04022K21FKTDTR-ND - Tape & Reel (TR) 541-CRCW04022K21FKTDCT-ND - Cut Tape (CT) 541-CRCW04022K21FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04022K21FKTD |
Description | RES SMD 2.21K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04022K21FKTD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW04022K21FKED | Vishay Dale | 2,01,125 | 541-2.21KLCT-ND | ₹9.45000 | Direct |
| ERJ-2RKF2211X | Panasonic Industry | 63,954 | P2.21KLCT-ND | ₹9.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.01000 | ₹17.01 |
| 10 | ₹8.22200 | ₹82.22 |
| 25 | ₹6.46440 | ₹161.61 |
| 50 | ₹5.46260 | ₹273.13 |
| 100 | ₹4.67820 | ₹467.82 |
| 250 | ₹3.87868 | ₹969.67 |
| 500 | ₹3.42126 | ₹1,710.63 |
| 1,000 | ₹3.05740 | ₹3,057.40 |
| 5,000 | ₹2.47938 | ₹12,396.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.22382 | ₹22,238.20 |
| 20,000 | ₹2.09505 | ₹41,901.00 |
| 30,000 | ₹2.03231 | ₹60,969.30 |
| 50,000 | ₹1.96430 | ₹98,215.00 |
| 70,000 | ₹1.92537 | ₹1,34,775.90 |
| 1,00,000 | ₹1.88855 | ₹1,88,855.00 |

