CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW04022M32FKED

DigiKey Part Number
541-2.32MLTR-ND - Tape & Reel (TR)
541-2.32MLCT-ND - Cut Tape (CT)
541-2.32MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04022M32FKED
Description
RES 2.32M OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.32 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04022M32FKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,569
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹2.66200₹26.62
25₹1.98760₹49.69
50₹1.59740₹79.87
100₹1.31340₹131.34
250₹1.02584₹256.46
500₹0.86432₹432.16
1,000₹0.73832₹738.32
5,000₹0.56510₹2,825.50
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.38895₹3,889.50
20,000₹0.38420₹7,684.00
30,000₹0.38173₹11,451.90
50,000₹0.37890₹18,945.00
70,000₹0.37721₹26,404.70
1,00,000₹0.36760₹36,760.00
1,20,000₹0.36137₹43,364.40
2,40,000₹0.34086₹81,806.40
2,50,000₹0.33979₹84,947.50
Manufacturers Standard Package