
CRCW04022R00FKEDHP | |
---|---|
DigiKey Part Number | 541-CRCW04022R00FKEDHPTR-ND - Tape & Reel (TR) 541-CRCW04022R00FKEDHPCT-ND - Cut Tape (CT) 541-CRCW04022R00FKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04022R00FKEDHP |
Description | RES SMD 2 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04022R00FKEDHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹12.42000 | ₹12.42 |
10 | ₹6.21200 | ₹62.12 |
25 | ₹4.82760 | ₹120.69 |
50 | ₹4.04660 | ₹202.33 |
100 | ₹3.40760 | ₹340.76 |
250 | ₹2.75804 | ₹689.51 |
500 | ₹2.46874 | ₹1,234.37 |
1,000 | ₹2.19099 | ₹2,190.99 |
5,000 | ₹1.74800 | ₹8,740.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹1.65172 | ₹16,517.20 |
20,000 | ₹1.50627 | ₹30,125.40 |
30,000 | ₹1.49660 | ₹44,898.00 |
50,000 | ₹1.44155 | ₹72,077.50 |
70,000 | ₹1.41003 | ₹98,702.10 |
1,00,000 | ₹1.38022 | ₹1,38,022.00 |
1,20,000 | ₹1.36628 | ₹1,63,953.60 |