
CRCW0402300RJNEDHP | |
|---|---|
DigiKey Part Number | 541-300YATR-ND - Tape & Reel (TR) 541-300YACT-ND - Cut Tape (CT) 541-300YADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402300RJNEDHP |
Description | RES SMD 300 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402300RJNEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.23000 | ₹13.23 |
| 10 | ₹6.52100 | ₹65.21 |
| 25 | ₹5.02800 | ₹125.70 |
| 50 | ₹4.19620 | ₹209.81 |
| 100 | ₹3.55360 | ₹355.36 |
| 250 | ₹2.91092 | ₹727.73 |
| 500 | ₹2.54042 | ₹1,270.21 |
| 1,000 | ₹2.24650 | ₹2,246.50 |
| 5,000 | ₹1.77906 | ₹8,895.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.58134 | ₹15,813.40 |
| 20,000 | ₹1.47757 | ₹29,551.40 |
| 30,000 | ₹1.42701 | ₹42,810.30 |
| 50,000 | ₹1.37221 | ₹68,610.50 |
| 70,000 | ₹1.34085 | ₹93,859.50 |
| 1,00,000 | ₹1.31119 | ₹1,31,119.00 |