301 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0402301KFKEDHP

DigiKey Part Number
541-CRCW0402301KFKEDHPTR-ND - Tape & Reel (TR)
541-CRCW0402301KFKEDHPCT-ND - Cut Tape (CT)
541-CRCW0402301KFKEDHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402301KFKEDHP
Description
RES SMD 301K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
301 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402301KFKEDHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,644
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹6.43000₹64.30
25₹4.99480₹124.87
50₹4.17480₹208.74
100₹3.54110₹354.11
250₹2.89624₹724.06
500₹2.52720₹1,263.60
1,000₹2.23646₹2,236.46
5,000₹1.77258₹8,862.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.57606₹15,760.60
20,000₹1.47304₹29,460.80
30,000₹1.42283₹42,684.90
50,000₹1.36842₹68,421.00
70,000₹1.33729₹93,610.30
1,00,000₹1.30784₹1,30,784.00
Manufacturers Standard Package