31.6 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW040231K6FKEDHP

DigiKey Part Number
541-CRCW040231K6FKEDHPTR-ND - Tape & Reel (TR)
541-CRCW040231K6FKEDHPCT-ND - Cut Tape (CT)
541-CRCW040231K6FKEDHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040231K6FKEDHP
Description
RES SMD 31.6K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
31.6 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040231K6FKEDHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,578
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.57606₹15,760.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹6.24300₹62.43
25₹4.80840₹120.21
50₹4.02560₹201.28
100₹3.40130₹340.13
250₹2.78812₹697.03
500₹2.43216₹1,216.08
1,000₹2.15166₹2,151.66
5,000₹1.70568₹8,528.40
Digi-Reel®
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹5.87100₹58.71
50₹3.95100₹197.55
100₹3.37330₹337.33
500₹2.41910₹1,209.55
1,000₹2.12837₹2,128.37
5,000₹1.63169₹8,158.45
* All Digi-Reel orders will add a ₹452.00 reeling fee.