
CRCW0402330RFKEDC | |
|---|---|
DigiKey Part Number | 541-3996-2-ND - Tape & Reel (TR) 541-3996-1-ND - Cut Tape (CT) 541-3996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402330RFKEDC |
Description | RES 330 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402330RFKEDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8.85000 | ₹8.85 |
| 10 | ₹2.47900 | ₹24.79 |
| 25 | ₹1.84120 | ₹46.03 |
| 50 | ₹1.48720 | ₹74.36 |
| 100 | ₹1.22160 | ₹122.16 |
| 250 | ₹0.94892 | ₹237.23 |
| 500 | ₹0.79668 | ₹398.34 |
| 1,000 | ₹0.67806 | ₹678.06 |
| 5,000 | ₹0.56370 | ₹2,818.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.44490 | ₹4,449.00 |
| 20,000 | ₹0.38325 | ₹7,665.00 |
| 30,000 | ₹0.33387 | ₹10,016.10 |
| 50,000 | ₹0.28463 | ₹14,231.50 |
| 70,000 | ₹0.28329 | ₹19,830.30 |
| 1,00,000 | ₹0.28195 | ₹28,195.00 |