
CRCW0402330RJNEDC | |
|---|---|
DigiKey Part Number | 541-4123-2-ND - Tape & Reel (TR) 541-4123-1-ND - Cut Tape (CT) 541-4123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402330RJNEDC |
Description | RES 330 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402330RJNEDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.33000 | ₹23.30 |
| 25 | ₹1.67720 | ₹41.93 |
| 50 | ₹1.36060 | ₹68.03 |
| 100 | ₹1.09960 | ₹109.96 |
| 250 | ₹0.84612 | ₹211.53 |
| 500 | ₹0.70448 | ₹352.24 |
| 1,000 | ₹0.59359 | ₹593.59 |
| 5,000 | ₹0.41952 | ₹2,097.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.35569 | ₹3,556.90 |
| 20,000 | ₹0.31762 | ₹6,352.40 |
| 30,000 | ₹0.29913 | ₹8,973.90 |
| 50,000 | ₹0.27915 | ₹13,957.50 |
| 70,000 | ₹0.26771 | ₹18,739.70 |
| 1,00,000 | ₹0.25691 | ₹25,691.00 |