


CRCW0402332RFKED | |
|---|---|
DigiKey Part Number | 541-332LTR-ND - Tape & Reel (TR) 541-332LCT-ND - Cut Tape (CT) 541-332LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402332RFKED |
Description | RES 332 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402332RFKED Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-FX-3320GLF | Bourns Inc. | 34,854 | CR0402-FX-3320GLFCT-ND | ₹9.45000 | Direct |
| AF0402FR-07332RL | YAGEO | 2,715 | 13-AF0402FR-07332RLCT-ND | ₹9.45000 | Similar |
| RC0402FR-07332RL | YAGEO | 1,87,067 | 311-332LRCT-ND | ₹9.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹3.02400 | ₹30.24 |
| 25 | ₹2.23040 | ₹55.76 |
| 50 | ₹1.81460 | ₹90.73 |
| 100 | ₹1.48380 | ₹148.38 |
| 250 | ₹1.16060 | ₹290.15 |
| 500 | ₹0.97724 | ₹488.62 |
| 1,000 | ₹0.83358 | ₹833.58 |
| 5,000 | ₹0.60675 | ₹3,033.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.52103 | ₹5,210.30 |
| 20,000 | ₹0.47113 | ₹9,422.60 |
| 30,000 | ₹0.44691 | ₹13,407.30 |
| 50,000 | ₹0.42068 | ₹21,034.00 |
| 70,000 | ₹0.40568 | ₹28,397.60 |
| 1,00,000 | ₹0.39150 | ₹39,150.00 |