
CRCW0402390KFKEDHP | |
---|---|
DigiKey Part Number | 541-CRCW0402390KFKEDHPTR-ND - Tape & Reel (TR) 541-CRCW0402390KFKEDHPCT-ND - Cut Tape (CT) 541-CRCW0402390KFKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402390KFKEDHP |
Description | RES SMD 390K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402390KFKEDHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹11.54000 | ₹11.54 |
10 | ₹5.41300 | ₹54.13 |
25 | ₹4.22400 | ₹105.60 |
50 | ₹3.51420 | ₹175.71 |
100 | ₹2.96390 | ₹296.39 |
250 | ₹2.41728 | ₹604.32 |
500 | ₹2.10492 | ₹1,052.46 |
1,000 | ₹1.85644 | ₹1,856.44 |
5,000 | ₹1.46244 | ₹7,312.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹1.50086 | ₹15,008.60 |
20,000 | ₹1.40276 | ₹28,055.20 |
30,000 | ₹1.35494 | ₹40,648.20 |
50,000 | ₹1.30313 | ₹65,156.50 |
70,000 | ₹1.27348 | ₹89,143.60 |
1,00,000 | ₹1.24544 | ₹1,24,544.00 |
1,20,000 | ₹1.23233 | ₹1,47,879.60 |
2,40,000 | ₹1.18907 | ₹2,85,376.80 |
2,50,000 | ₹1.18682 | ₹2,96,705.00 |