
CRCW04023K00FKEDC | |
|---|---|
DigiKey Part Number | 541-4935-2-ND - Tape & Reel (TR) 541-4935-1-ND - Cut Tape (CT) 541-4935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04023K00FKEDC |
Description | RES 3K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04023K00FKEDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.79600 | ₹27.96 |
| 25 | ₹2.05000 | ₹51.25 |
| 50 | ₹1.65880 | ₹82.94 |
| 100 | ₹1.36050 | ₹136.05 |
| 250 | ₹1.05860 | ₹264.65 |
| 500 | ₹0.88900 | ₹444.50 |
| 1,000 | ₹0.75667 | ₹756.67 |
| 5,000 | ₹0.54719 | ₹2,735.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.46835 | ₹4,683.50 |
| 20,000 | ₹0.42227 | ₹8,445.40 |
| 30,000 | ₹0.39983 | ₹11,994.90 |
| 50,000 | ₹0.37556 | ₹18,778.00 |
| 70,000 | ₹0.36169 | ₹25,318.30 |
| 1,00,000 | ₹0.34858 | ₹34,858.00 |